Filter Your Search
1 - 6 of 6 results
|
UT8R512K8-15UCA
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 1 V | 30 µA | 1.9 V | 1.7 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 300k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.048 mm | 23.368 mm | 14.732 mm | COBHAM PLC | DFP, FL36,.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
UT8R512K8-15UCA
Cobham Power Products
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.048 mm | 23.368 mm | 14.732 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | ||||||||||||||||
|
UT8R512K815UCA
Cobham Semiconductor Solutions
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | IT CAN ALSO OPERATE AT 3.3V | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 600 µA | 1 V | 43 µA | 1.9 V | 1.7 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.6 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.302 mm | 23.368 mm | 14.732 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | ||||
|
UT8R512K815UCA
Cobham PLC
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | IT CAN ALSO OPERATE AT 3.3V | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 600 µA | 1 V | 43 µA | 1.9 V | 1.7 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.6 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.302 mm | 23.368 mm | 14.732 mm | COBHAM PLC | CERAMIC, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
UT8R512K8-15UCA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 15 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 1 V | 30 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 300k Rad(Si) V | 36 | CERAMIC | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL36,.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
UT8R512K8-15UCA
Cobham Semiconductor Solutions
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | ALSO REQUIRES 2.25V TO 3.6V SUPPLY | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.048 mm | 23.368 mm | 14.732 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | DFP | 36 |