Filter Your Search
1 - 2 of 2 results
|
UT80CRH196KDS-WPA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | 130 mA | S-PQFP-F68 | Not Qualified | 38535Q/M;38534H;883B | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | |||||||||||||||
|
UT80CRH196KDS-WPA
Cobham PLC
|
Check for Price | End Of Life | 16 | 20 MHz | 1000 | 8096 | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 130 mA | 5.5 V | 4.5 V | S-PQFP-F68 | Not Qualified | 38535Q/M;38534H;883B | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | COBHAM PLC | unknown | 8542.31.00.01 |