Filter Your Search
1 - 10 of 60 results
|
UT80CRH196KDS-WPC
Cobham PLC
|
Check for Price | End Of Life | 16 | 20 MHz | 1000 | 8096 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 130 mA | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | e4 | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | COBHAM PLC | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | |||||||||||
|
UT80CRH196KD-WPC
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | 110 mA | S-XQFP-F68 | Not Qualified | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UT80CRH196KD-WCA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | |||||||||||
|
UT80CRH196KD-WCX
Cobham PLC
|
Check for Price | Obsolete | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | 110 mA | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | COBHAM PLC | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||
|
UT80CRH196KD-WWX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQFP-F68 | Not Qualified | 125 °C | -40 °C | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 8542.31.00.01 | QFP | 68 | |||||||||||||
|
UT80CRH196KD-UPX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 8542.31.00.01 | QFP | 68 | ||||||||||||||||
|
UT80CRH196KDS-WWA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -40 °C | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 8542.31.00.01 | QFP | 68 | ||||||||||
|
UT80CRH196KDS-WWC
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | 110 mA | AUTOMOTIVE | S-XQFP-F68 | Not Qualified | 125 °C | -40 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
UT80CRH196KDS-WCC
Cobham PLC
|
Check for Price | Obsolete | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | COBHAM PLC | QFF, | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||
|
UT80CRH196KD-UCA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C |