Filter Your Search
1 - 3 of 3 results
|
UT7164-70WBCH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | 125 °C | -55 °C | MIL-STD-883 | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.794 mm | 19.05 mm | 17.78 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
UT7164-70WBCH
Cobham PLC
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.794 mm | 19.05 mm | 17.78 mm | COBHAM PLC | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
UT7164-70WBCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 2 V | 140 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 |