Filter Your Search
1 - 2 of 2 results
|
UT699-SPA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 28 | 66 MHz | YES | 2.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | NO | 2.7 V | 2.3 V | INDUSTRIAL | S-CBGA-N484 | e0 | 105 °C | -40 °C | 484 | CERAMIC, METAL-SEALED COFIRED | LGA | SQUARE | GRID ARRAY | TIN LEAD | NO LEAD | 1.27 mm | BOTTOM | 5.6134 mm | 28.956 mm | 28.956 mm | AEROFLEX COLORADO SPRINGS | CGA | LGA, | 484 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
UT699-SPA
Cobham PLC
|
Check for Price | Active | 32 | 66 MHz | 32 | 28 | 66 MHz | YES | 2.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | NO | 2.7 V | 2.3 V | INDUSTRIAL | S-CBGA-N484 | e0 | 105 °C | -40 °C | 484 | CERAMIC, METAL-SEALED COFIRED | LGA | SQUARE | GRID ARRAY | TIN LEAD | NO LEAD | 1.27 mm | BOTTOM | 5.6134 mm | 28.956 mm | 28.956 mm | COBHAM PLC | LGA, | unknown | 3A991.A.2 | 8542.31.00.01 |