Filter Your Search
1 - 10 of 108 results
|
UT62L2568BS-100L
Utron Technologies Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 100 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 1.5 V | 25 µA | CMOS | COMMERCIAL | R-PBGA-B36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | UTRON TECHNOLOGY CORP | FBGA, BGA36,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
UT62L2568BS-55LLE
Utron Technologies Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 35 µA | CMOS | COMMERCIAL EXTENDED | R-PBGA-B36 | Not Qualified | e0 | 80 °C | -20 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | UTRON TECHNOLOGY CORP | FBGA, BGA36,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UT62L2568LSL-70L
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 1.5 V | 30 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
UT62L2568LSL-100LL
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 100 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
UT62L2568BSL-55LI
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 1.5 V | 35 µA | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | UTRON TECHNOLOGY CORP | FBGA, BGA36,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
UT62L2568LS-70LLE
Utron Technologies Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e0 | 80 °C | -20 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UT62L2568LSL-70LI
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 1.5 V | 30 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
UT62L2568LS-70LL
Utron Technologies Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
UT62L2568LSL-100L
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 100 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 1.5 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
UT62L2568BSL-100LLI
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 100 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 25 µA | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | UTRON TECHNOLOGY CORP | FBGA, BGA36,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 |