Filter Your Search
1 - 4 of 4 results
|
UT62L1024PC-55L
Utron Technologies Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 50 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UTRON TECHNOLOGY CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | |||
|
UT62L1024PC-55LLE
Utron Technologies Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 50 µA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e0 | 80 °C | -20 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UTRON TECHNOLOGY CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | ||
|
UT62L1024PC-55LE
Utron Technologies Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 50 µA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e0 | 80 °C | -20 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UTRON TECHNOLOGY CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | ||
|
UT62L1024PC-55LL
Utron Technologies Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 50 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UTRON TECHNOLOGY CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 |