Filter Your Search
1 - 3 of 3 results
|
UT62L1024LC-70LLE
Utron Technologies Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 40 µA | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e0 | 80 °C | -20 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 | ||
|
UT62L1024LC-70LLI
Utron Technologies Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 30 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 | ||
|
UT62L1024LC-70LL
Utron Technologies Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 40 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 |