Filter Your Search
1 - 10 of 18 results
|
UT6164CLS-12
Utron Technologies Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 160 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | UTRON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | |||
|
UT6164C64AQ-6
Utron Technologies Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 6 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.1 V | 315 µA | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | YES | GULL WING | 500 µm | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP128,.67X.93,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
UT6164C64AT-5
Utron Technologies Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 5 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.1 V | 360 µA | CMOS | COMMERCIAL | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128(UNSPEC) | FLATPACK | YES | GULL WING | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP128(UNSPEC) | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
UT6164C32Q-6
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 6 ns | 83.3 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.1 V | 315 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP100,.7X.9 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UT6164C32T-5
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 5 ns | 100 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.1 V | 360 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UT6164C32Q-5
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 5 ns | 100 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.1 V | 360 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP100,.7X.9 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UT6164C64AT-7
Utron Technologies Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 7 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.1 V | 270 µA | CMOS | COMMERCIAL | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128(UNSPEC) | FLATPACK | YES | GULL WING | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP128(UNSPEC) | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
UT6164C32T-7
Utron Technologies Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66.7 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.1 V | 270 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UT6164CJC-15
Utron Technologies Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 140 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | UTRON TECHNOLOGY CORP | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | |||
|
UT6164C64AT-6
Utron Technologies Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 6 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.1 V | 315 µA | CMOS | COMMERCIAL | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128(UNSPEC) | FLATPACK | YES | GULL WING | QUAD | UTRON TECHNOLOGY CORP | QFP, QFP128(UNSPEC) | unknown | 3A991.B.2.A | 8542.32.00.41 |