Filter Your Search
1 - 10 of 152 results
|
UT54ACTS74-UCC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | 21 ns | 2 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 8 mA | MILITARY | R-XDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
UT54ACTS74-PQCR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 21 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
5962F9653502VXC
Cobham PLC
|
Check for Price | Obsolete | 30 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.575 mm | 6.477 mm | 8.626 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACTS74-PVXH
Cobham PLC
|
Check for Price | No | Active | 5 V | 21 ns | 2 | NO | DIP | POSITIVE EDGE | ACT | JBAR-KBAR FLIP-FLOP | CMOS | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
5962G9653502VXX
Cobham PLC
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | 500k Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
5962G9653502QXX
Cobham PLC
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | 500k Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
UT54ACTS74-UCC
Cobham Power Products
|
Check for Price | Transferred | 5 V | 21 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | DFP | 14 | |||||||||||||
|
5962H9653503QXX
Cobham PLC
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | 1M Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
UT54ACTS74-UQAH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 21 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 71 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||||
|
UT54ACTS74-UVCR
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 21 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 71 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 |