Filter Your Search
1 - 5 of 5 results
|
UT54ACTS34-PCC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 11 ns | 6 | 1 | NO | DIP | ACT | BUFFER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||
|
UT54ACTS34PCC
Cobham Semiconductor Solutions
|
Check for Price | Contact Manufacturer | 5 V | 11 ns | 6 | 1 | NO | DIP | ACT | BUFFER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 14 | unknown | |||||||
|
UT54ACTS34-PCC
Cobham Power Products
|
Check for Price | Transferred | 5 V | 11 ns | 6 | 1 | NO | DIP | ACT | BUFFER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||
|
UT54ACTS34-PCC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | 11 ns | NO | DIP | NO | BUFFER | CMOS | 8 mA | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACTS34-PCC
Cobham PLC
|
Check for Price | Obsolete | 5 V | 11 ns | 11 ns | 6 | 1 | NO | DIP | NO | ACT | BUFFER | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |