Filter Your Search
1 - 3 of 3 results
|
UT54ACTS280-UQXR
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 20 ns | 1 | 9 | YES | DFP | ACT | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | 12.04 | Military: -55C to +125C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | Rad Hard | ||
|
UT54ACTS280-UQXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | YES | DFP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | 12.04 | Military: -55C to +125C | ||||||||||||||||||||
|
UT54ACTS280-UQXR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 9 | YES | DFP | ACT | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | 12.04 | Military: -55C to +125C | Rad Hard |