Parametric results for: UT54ACTS279-UVC under FF/Latches

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: ut54acts279uvc
Select parts from the table below to compare.
Compare
Compare
UT54ACTS279-UVC
Cobham PLC
Check for Price Buy Obsolete 5 V 18 ns 4 2 YES DFP LOW LEVEL ACT R-S LATCH CMOS TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.731 mm COBHAM PLC DFP, unknown 8542.39.00.01
UT54ACTS279-UVCR
Cobham Semiconductor Solutions
Check for Price Buy Transferred JBAR-KBAR FLIP-FLOP AEROFLEX COLORADO SPRINGS , unknown 8542.39.00.01
UT54ACTS279-UVCH
Cobham PLC
Check for Price Buy No Obsolete 5 V 18 ns 4 1 YES DFP R-S LATCH CMOS 12 mA MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL COBHAM PLC DFP, FL16,.3 unknown 8542.39.00.01
UT54ACTS279-UVCR
Cobham PLC
Check for Price Buy No Obsolete 5 V 18 ns 4 1 YES DFP JBAR-KBAR FLIP-FLOP CMOS 12 mA MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 100k Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL COBHAM PLC DFP, FL16,.3 unknown 8542.39.00.01
UT54ACTS279-UVCH
Cobham Advanced Electronic Solutions
Check for Price Buy No Transferred 5 V 18 ns 4 1 YES DFP R-S LATCH CMOS 12 mA MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DFP, FL16,.3 unknown 8542.39.00.01
UT54ACTS279-UVCH
Cobham Semiconductor Solutions
Check for Price Buy Transferred JBAR-KBAR FLIP-FLOP AEROFLEX COLORADO SPRINGS , unknown 8542.39.00.01
UT54ACTS279UVCH
Cobham PLC
Check for Price Buy No Active 5 V 18 ns 4 1 YES DFP R-S LATCH CMOS 12 mA 5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL COBHAM PLC DFP, FL16,.3 unknown
UT54ACTS279-UVC
Cobham Semiconductor Solutions
Check for Price Buy Transferred 5 V 18 ns 4 2 YES DFP LOW LEVEL ACT R-S LATCH CMOS TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS DFP, unknown 8542.39.00.01 DFP 16
UT54ACTS279-UVCR
Cobham Advanced Electronic Solutions
Check for Price Buy No Transferred 5 V 18 ns 4 1 YES DFP R-S LATCH CMOS 12 mA MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 100k Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DFP, FL16,.3 unknown 8542.39.00.01