Parametric results for: UT54ACTS244UCC under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ut54acts244ucc
Select parts from the table below to compare.
Compare
Compare
UT54ACTS244-UCC
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 11 ns 2 4 YES DFP 3-STATE ACT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.9215 mm AEROFLEX COLORADO SPRINGS DFP DFP, 20 unknown 8542.39.00.01 12.3 Military: -55C to +125C
UT54ACTS244UCC
Cobham Semiconductor Solutions
Check for Price Contact Manufacturer 5 V 11 ns 2 4 YES DFP 3-STATE ACT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.9215 mm AEROFLEX COLORADO SPRINGS DFP DFP, 20 unknown 12.3
UT54ACTS244-UCC
Cobham Power Products
Check for Price Transferred 5 V 11 ns 2 4 YES DFP 3-STATE ACT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.9215 mm AEROFLEX PLAINVIEW DFP DFP, 20 unknown 8542.39.00.01 12.3 Military: -55C to +125C
UT54ACTS244-UCC
Cobham PLC
Check for Price Active 5 V 11 ns 11 ns 2 4 YES DFP 3-STATE ACT BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.9215 mm COBHAM PLC DFP, FL20,.3 unknown 8542.39.00.01 12.3 Military: -55C to +125C
UT54ACTS244-UCC
Cobham Advanced Electronic Solutions
Check for Price Transferred 5 V 11 ns 2 4 YES DFP 3-STATE BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE MILITARY R-XDFP-F20 125 °C -55 °C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DFP, FL20,.3 unknown 8542.39.00.01 12.3 Military: -55C to +125C