Parametric results for: UT54ACTS20-UQCH under Gates

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ut54acts20uqch
Select parts from the table below to compare.
Compare
Compare
UT54ACTS20-UQCH
Cobham Semiconductor Solutions
Check for Price No No End Of Life 5 V 15 ns 2 4 YES DFP ACT NAND GATE CMOS 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm 9.525 mm AEROFLEX COLORADO SPRINGS DFP DFP, 14 unknown 8542.39.00.01
UT54ACTS20-UQCH
Cobham Advanced Electronic Solutions
Check for Price No Obsolete 5 V 15 ns 15 ns 2 4 YES DFP NO ACT NAND GATE CMOS 8 mA 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 1M Rad(Si) V 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DFP, FL14,.3 unknown 8542.39.00.01
UT54ACTS20UQCH
Cobham Semiconductor Solutions
Check for Price No No Obsolete 5 V 14 ns 2 4 YES DFP ACT NAND GATE CMOS 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm 9.525 mm AEROFLEX COLORADO SPRINGS DFP DFP, 14 unknown