Filter Your Search
1 - 3 of 3 results
|
UT54ACTS164-UVAH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 25 ns | 1 | 8 | YES | DFP | 83 MHz | 50 pF | SERIAL IN PARALLEL OUT | CMOS | 83 MHz | 10 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
UT54ACTS164-UVAH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 21 ns | 1 | 8 | YES | DFP | 83 MHz | 50 pF | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | 83 MHz | TRUE | 10 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||
|
UT54ACTS164-UVAH
Cobham PLC
|
Check for Price | No | Active | 5 V | 21 ns | 1 | 8 | YES | DFP | 83 MHz | 50 pF | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | 83 MHz | TRUE | 10 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 |