Filter Your Search
1 - 3 of 3 results
|
UT54ACTS153-PQXH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 16 ns | 2 | 4 | NO | DIP | MULTIPLEXER | CMOS | 8 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACTS153-PQXH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 16 ns | 2 | 4 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
UT54ACTS153-PQXH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 2 | 4 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |