Filter Your Search
1 - 10 of 142 results
|
UT54ACS283-UQCR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACS283-PQXR
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 16 ns | 1 | 4 | NO | DIP | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||
|
5962R9658402VXC
Cobham PLC
|
Check for Price | Obsolete | ADDER/SUBTRACTOR | Not Qualified | 100k Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
UT54ACS283-PCA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
UT54ACS283-UCX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 1 | 4 | YES | DFP | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||
|
5962F9658402QXC
Cobham PLC
|
Check for Price | Obsolete | YES | DFP | ADDER/SUBTRACTOR | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | COBHAM PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
UT54ACS283-PVXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962F9658402VXX
Cobham PLC
|
Check for Price | Obsolete | ADDER/SUBTRACTOR | Not Qualified | 300k Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
UT54ACS283-PQAR
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 16 ns | 1 | 4 | NO | DIP | AC | ADDER/SUBTRACTOR | CMOS | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||
|
UT54ACS283-PVAH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |