Filter Your Search
1 - 3 of 3 results
|
UT54ACS273-UVXH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 19 ns | 8 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 100 µA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
UT54ACS273-UVXH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 19 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 63 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.9215 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 20 | ||||
|
UT54ACS273-UVXH
Cobham PLC
|
Check for Price | No | End Of Life | 5 V | 19 ns | 19 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 63 MHz | 100 µA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.9215 mm | COBHAM PLC | DFP, FL20,.3 | unknown | 8542.39.00.01 |