Filter Your Search
1 - 10 of 128 results
|
UT54ACS20-UCA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 2 | 4 | YES | DFP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
UT54ACS20UCA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 2 | 4 | YES | DFP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | |||||||||
|
UT54ACS20-UQXR
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 2 | 4 | YES | DFP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||
|
UT54ACS20PCX
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 2 | 4 | NO | DIP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 14 | unknown | |||||||||
|
UT54ACS20-PCC
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | NO | DIP | NO | AC | NAND GATE | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
UT54ACS20UVAH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 2 | 4 | YES | DFP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | |||||||||
|
UT54ACS20-PQXH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 14 ns | 15 ns | 2 | 4 | NO | DIP | NO | AC | NAND GATE | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
UT54ACS20UVXH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 2 | 4 | YES | DFP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | |||||||||
|
UT54ACS20PCA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 2 | 4 | NO | DIP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP | SIDE BRAZED, DIP-14 | 14 | unknown | |||||||||
|
UT54ACS20UVCH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 2 | 4 | YES | DFP | AC | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | FP-14 | 14 | unknown |