Parametric results for: UT54ACS164E-UCA under Shift Registers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ut54acs164euca
Select parts from the table below to compare.
Compare
Compare
UT54ACS164E-UCA
Cobham PLC
Check for Price Active 3.6 V 25 ns 1 8 YES DFP RIGHT POSITIVE EDGE AC SERIAL IN PARALLEL OUT CMOS TRUE 5.5 V 3 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm COBHAM PLC CERAMIC, DFP-14 unknown 8542.39.00.01
UT54ACS164EUCA
Cobham Power Products
Check for Price Transferred 5 V 25 ns 1 8 YES DFP RIGHT POSITIVE EDGE AC SERIAL IN PARALLEL OUT CMOS TRUE 5.5 V 3 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm AEROFLEX PLAINVIEW DFP, unknown 8542.39.00.01 DFP 14
UT54ACS164EUCA
Cobham PLC
Check for Price Active 3.6 V 25 ns 1 8 YES DFP RIGHT POSITIVE EDGE AC SERIAL IN PARALLEL OUT CMOS TRUE 5.5 V 3 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm COBHAM PLC DFP, unknown 8542.39.00.01
UT54ACS164E-UCA
Cobham Power Products
Check for Price Transferred 5 V 25 ns 1 8 YES DFP RIGHT POSITIVE EDGE AC SERIAL IN PARALLEL OUT CMOS TRUE 5.5 V 3 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm AEROFLEX PLAINVIEW DFP, unknown 8542.39.00.01 DFP 14