Filter Your Search
1 - 7 of 7 results
|
UT54ACS164245S-UCC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 20 ns | 2 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 8 mA | TRUE | MILITARY | R-XDFP-F48 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 48 | CERAMIC | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL48,.4,25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
UT54ACS164245SUCC
Cobham PLC
|
Check for Price | Active | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-XDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACS164245S-UCC
Cobham PLC
|
Check for Price | Active | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-XDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACS164245S-UCC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-PDFP-F48 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 48 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 48 | ||||||||
|
UT54ACS164245SUCC
Cobham Power Products
|
Check for Price | Transferred | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-XDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | DFP | 48 | |||||||||||
|
UT54ACS164245S-UCC
Cobham Power Products
|
Check for Price | Transferred | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-XDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACS164245SUCC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-PDFP-F48 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 48 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 48 |