Filter Your Search
1 - 10 of 211 results
|
UT54ACS164646S-UPA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | 12.5 ns | 2 | 8 | YES | DFP | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY | 2 | TRUE | 3.6 V | 3 V | R-CDFP-F56 | Not Qualified | 100k Rad(Si) V | 56 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.175 mm | 9.652 mm | 18.542 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
UT54ACS164-PVCR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | AEROFLEX COLORADO SPRINGS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UT54ACS164245S-UCA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 5V SUPPLY | 2 | TRUE | 3.6 V | 3.13 V | MILITARY | R-CDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 48 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACS164-UQCR
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 21 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | AC | SERIAL IN PARALLEL OUT | CMOS | 83 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACS164-PQCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 8 | NO | DIP | 83 MHz | RIGHT | POSITIVE EDGE | AC | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACS164-PCX
Cobham PLC
|
Check for Price | Active | 5 V | 21 ns | 1 | 8 | NO | DIP | 83 MHz | RIGHT | POSITIVE EDGE | AC | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
UT54ACS164245SUWC
Cobham Semiconductor Solutions
|
Check for Price | Contact Manufacturer | 3.3 V | 20 ns | 2 | 8 | YES | DFP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | 2 | TRUE | 3.6 V | 3 V | AUTOMOTIVE | R-PDFP-F48 | Not Qualified | e4 | 125 °C | -40 °C | 100k Rad(Si) V | 48 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 48 | unknown | ||||||||||||||
|
UT54ACS164245SE-UCC
Cobham PLC
|
Check for Price | Active | 3.3 V | 11 ns | 11 ns | 2 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY | COMMON CONTROL | 8 mA | 2 | TRUE | 3.6 V | 3 V | MILITARY | R-PDFP-F48 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 48 | PLASTIC/EPOXY | FL48,.4,25 | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | COBHAM PLC | 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 | unknown | 8542.39.00.01 | |||||||||
|
UT54ACS164245SE-UWC
Cobham PLC
|
Check for Price | Active | 3.3 V | 11 ns | 11 ns | 2 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY | COMMON CONTROL | 8 mA | 2 | TRUE | 3.6 V | 3 V | AUTOMOTIVE | R-PDFP-F48 | Not Qualified | e4 | 125 °C | -40 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 48 | PLASTIC/EPOXY | FL48,.4,25 | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 3.048 mm | 9.652 mm | 15.875 mm | COBHAM PLC | 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 | unknown | 8542.39.00.01 | |||||||||
|
UT54ACS164EUCC
Cobham PLC
|
Check for Price | Active | 3.6 V | 25 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | AC | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 |