Filter Your Search
1 - 4 of 4 results
![]() |
UT54ACS163-UCX
Cobham Power Products
|
Check for Price | Transferred | 5 V | 24 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||
![]() |
UT54ACS163-UCX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 24 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 77 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||
|
UT54ACS163-UCX
Cobham PLC
|
Check for Price | Active | 5 V | 24 ns | 1 | 4 | YES | DFP | 77 MHz | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | YES | 100 µA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
UT54ACS163-UCX
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | 1 | YES | DFP | 77 MHz | UP | BINARY COUNTER | CMOS | YES | 100 µA | SYNCHRONOUS | MILITARY | R-XDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 |