Parametric results for: UT54ACS163-PQAR under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ut54acs163pqar
Select parts from the table below to compare.
Compare
Compare
UT54ACS163-PQAR
Cobham Advanced Electronic Solutions
Check for Price No Transferred 5 V 1 NO DIP 77 MHz UP BINARY COUNTER CMOS YES 100 µA SYNCHRONOUS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 100k Rad(Si) V 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DIP, DIP16,.3 unknown 8542.39.00.01
UT54ACS163-PQAR
Cobham Semiconductor Solutions
Check for Price No No Transferred 5 V 24 ns 1 4 NO DIP UP POSITIVE EDGE AC BINARY COUNTER CMOS 77 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm AEROFLEX COLORADO SPRINGS DIP, unknown 8542.39.00.01 DIP 16
UT54ACS163-PQAR
Cobham PLC
Check for Price No Active 5 V 24 ns 1 4 NO DIP 77 MHz UP POSITIVE EDGE AC BINARY COUNTER CMOS 77 MHz YES 100 µA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.05 mm COBHAM PLC DIP, DIP16,.3 unknown 8542.39.00.01