Filter Your Search
1 - 4 of 4 results
|
UT54ACS157-PCA
Cobham Power Products
|
Check for Price | Transferred | 5 V | 15 ns | 4 | 2 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||
|
UT54ACS157-PCA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 15 ns | 4 | 2 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||
|
UT54ACS157-PCA
Cobham PLC
|
Check for Price | Active | 5 V | 15 ns | 16 ns | 4 | 2 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
UT54ACS157-PCA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | 8 mA | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |