Filter Your Search
1 - 10 of 109 results
|
UT54ACS04-UVCH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
UT54ACS04
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
UT54ACS04-UCC
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 19 ns | YES | DFP | NO | INVERTER | CMOS | 100 µA | MILITARY | R-XDFP-F14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
UT54ACS04-UVCR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 19 ns | YES | DFP | NO | INVERTER | CMOS | 100 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACS04-UQXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 19 ns | YES | DFP | NO | INVERTER | CMOS | 100 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACS04UVXH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 19 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | |||||||
|
UT54ACS04-UQAR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 19 ns | YES | DFP | NO | INVERTER | CMOS | 100 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACS04-UCC
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 19 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
UT54ACS04-UVXH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 19 ns | YES | DFP | NO | INVERTER | CMOS | 100 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACS04-PCC
Cobham PLC
|
Check for Price | No | Active | 5 V | 19 ns | 19 ns | 6 | 1 | NO | DIP | NO | AC | INVERTER | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |