Filter Your Search
1 - 3 of 3 results
|
UT54ACS02E-UCA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | 17 ns | YES | DFP | 50 pF | NO | NOR GATE | CMOS | 8 mA | MILITARY | R-XDFP-F14 | 125 °C | -55 °C | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACS02E-UCA
Cobham Power Products
|
Check for Price | Transferred | 4.5 V | 17 ns | 4 | 2 | YES | DFP | AC | NOR GATE | CMOS | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||||||||
|
UT54ACS02E-UCA
Cobham PLC
|
Check for Price | Active | 4.5 V | 17 ns | 17 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | NOR GATE | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 |