Filter Your Search
1 - 2 of 2 results
|
UT28F256T-45PCA
Cobham PLC
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | FLASH | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 1 mA | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | COBHAM PLC | 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
![]() |
UT28F256T-45PCA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | FLASH | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | AEROFLEX COLORADO SPRINGS | 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 28 |