Filter Your Search
1 - 7 of 7 results
|
UT255E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | RECTIFIER DIODE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||
|
UT255E3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | 500 V | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
UT255
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.5 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | 500 V | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||
|
UT255-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.5 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | GENERAL PURPOSE | 25 A | 1 | O-XALF-W2 | 175 °C | -195 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
UT255
Digitron Semiconductors
|
Check for Price | No | Active | 1.5 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | GENERAL PURPOSE | 25 A | 1 | O-XALF-W2 | e0 | 175 °C | -195 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
UT255HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.5 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -195 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
UT255
Unitrode Corporation
|
Check for Price | No | Obsolete | 1.5 A | 1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | AVALANCHE | HIGH RELIABILITY | POWER | 25 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -195 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | UNITRODE CORP | unknown |