Filter Your Search
1 - 3 of 3 results
|
UT1750AR12WBCH
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
![]() |
UT1750AR12WBCH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 12 MHz | 16 | 16 | 12 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 2.794 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 8542.31.00.01 | QFP | 132 | 3A001.A.2.C | ||
|
UT1750AR12WBCH
Cobham PLC
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 2.794 mm | 24.13 mm | 24.13 mm | COBHAM PLC | QFF, | unknown | 8542.31.00.01 | 3A001.A.2.C |