Parametric results for: UT1-76R8FTR under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: ut176
Select parts from the table below to compare.
Compare
Select Parts Part Number
UT1760A-GC
Cobham Advanced Electronic Solutions
UT1760ARTSG
Cobham Advanced Electronic Solutions
UT1760A-GX
Cobham Advanced Electronic Solutions
UT1760ARTSAA
Cobham Advanced Electronic Solutions
UT1760ARTSG
Cobham PLC
UT1760A-GC
Cobham PLC
UT1760A-GA
Cobham PLC
UT1760A-GX
Cobham PLC
UT1760A-GA
Cobham Advanced Electronic Solutions
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
External Data Bus Width
Address Bus Width Data Transfer Rate-Max
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
Communication Protocol Data Encoding/Decoding Method
Number of Serial I/Os Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Date Of Intro
Transferred AEROFLEX MICROELECTRONIC SOLUTIONS , unknown 8542.31.00.01
No Transferred NO 5 V CMOS 50 mA MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR AEROFLEX MICROELECTRONIC SOLUTIONS PGA, PGA68,11X11 unknown 8542.31.00.01
Transferred AEROFLEX MICROELECTRONIC SOLUTIONS , unknown 8542.31.00.01
No Obsolete 16 16 0.125 MBps 12 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553 BIPH-LEVEL (MANCHESTER) 2 50 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD AEROFLEX MICROELECTRONIC SOLUTIONS QCCN, LCC68,.95SQ unknown 8542.31.00.01
No Obsolete 16 16 0.125 MBps 12 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553 BIPH-LEVEL (MANCHESTER) 2 50 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR COBHAM PLC unknown 8542.31.00.01 1991-01-07
Obsolete COBHAM PLC unknown 8542.31.00.01
Obsolete COBHAM PLC unknown 8542.31.00.01
Obsolete COBHAM PLC unknown 8542.31.00.01
Transferred AEROFLEX MICROELECTRONIC SOLUTIONS , unknown 8542.31.00.01
Compare
UT1760A-GC
Cobham Advanced Electronic Solutions
Check for Price Transferred AEROFLEX MICROELECTRONIC SOLUTIONS , unknown 8542.31.00.01
UT1760ARTSG
Cobham Advanced Electronic Solutions
Check for Price No Transferred NO 5 V CMOS 50 mA MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR AEROFLEX MICROELECTRONIC SOLUTIONS PGA, PGA68,11X11 unknown 8542.31.00.01
UT1760A-GX
Cobham Advanced Electronic Solutions
Check for Price Transferred AEROFLEX MICROELECTRONIC SOLUTIONS , unknown 8542.31.00.01
UT1760ARTSAA
Cobham Advanced Electronic Solutions
Check for Price No Obsolete 16 16 0.125 MBps 12 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553 BIPH-LEVEL (MANCHESTER) 2 50 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD AEROFLEX MICROELECTRONIC SOLUTIONS QCCN, LCC68,.95SQ unknown 8542.31.00.01
UT1760ARTSG
Cobham PLC
Check for Price No Obsolete 16 16 0.125 MBps 12 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 CMOS NO MIL STD 1553 BIPH-LEVEL (MANCHESTER) 2 50 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR COBHAM PLC unknown 8542.31.00.01 1991-01-07
UT1760A-GC
Cobham PLC
Check for Price Obsolete COBHAM PLC unknown 8542.31.00.01
UT1760A-GA
Cobham PLC
Check for Price Obsolete COBHAM PLC unknown 8542.31.00.01
UT1760A-GX
Cobham PLC
Check for Price Obsolete COBHAM PLC unknown 8542.31.00.01
UT1760A-GA
Cobham Advanced Electronic Solutions
Check for Price Transferred AEROFLEX MICROELECTRONIC SOLUTIONS , unknown 8542.31.00.01