Parametric results for: UT-3120OHMS0.01% under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ut3120ohms001
Select parts from the table below to compare.
Compare
Compare
UT-3120OHMS0.01%
Riedon
Check for Price Yes Active 120 Ω 0.01 % 4 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000;TR,12 INCH:500 NO 210 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 25.4 mm 6.9 mm 17.1 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80