Parametric results for: UT-2E7.5OHMS0.01% under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ut2e75ohms001
Select parts from the table below to compare.
Compare
Compare
UT-2E7.5OHMS0.01%
Riedon
Check for Price Yes Active 7.5 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2E75OHMS0.01%
Riedon
Check for Price Yes Active 75 Ω 0.01 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:500; TR,12 INCH:1000 NO 140 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 5.1 mm 12.7 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80