Parametric results for: UT-218.9OHMS0.01% under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ut2189ohms001
Select parts from the table below to compare.
Compare
Compare
UT-218.9OHMS0.01%
Riedon
Check for Price Yes Active 18.9 Ω 0.01 % 1.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 NO 60 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-2189OHMS0.01%
Riedon
Check for Price Yes Active 189 Ω 0.01 % 1.5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 NO 60 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant EAR99 8533.21.00.80
UT-21.89OHMS0.01%
Riedon
Check for Price Yes Active 1.89 Ω 0.01 % 1.5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 NO 60 V e3 275 °C -55 °C Tubular 2 TR, 14 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 4 mm 8.9 mm RIEDON INC AXIAL LEADED compliant