Filter Your Search
1 - 10 of 14 results
|
USV1A330MFD
Nichicon Corporation
|
$0.1545 | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
USV1A330MFD1CP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | SV | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USV1A330MFD1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | SV | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USV1A330MFD1CC
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | SV | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USV1A330MFD1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
USV1A330MFD1TC
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | SV | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USV1A330MFD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
USV1A330MFD1BB
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | SV | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USV1A330MFD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | SV | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
USV1A330MFD1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 3.3 µA | SV | 0.21 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |