Filter Your Search
1 - 1 of 1 results
|
UST-15/200-D5-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P8 | e4 | Not Qualified | 75 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP8/20,.6 | 8 | compliant | EAR99 |