Filter Your Search
1 - 4 of 4 results
|
UST-12/250-D12
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P8 | e4 | Not Qualified | 75 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP8/20,.6 | 8 | compliant | EAR99 | ||
|
UST-12/250-D12
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P8 | e0 | Not Qualified | 75 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | DIP | , | 8 | unknown | EAR99 | ||||||
|
UST-12/250-D12-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P8 | e4 | Not Qualified | 75 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP8/20,.6 | 8 | compliant | EAR99 | ||
|
UST-12/250-D12
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P8 | e0 | Not Qualified | 75 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | DIP | , | 8 | unknown | EAR99 |