Filter Your Search
1 - 2 of 2 results
|
USSP2400-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 2.7 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 120 MHz/V | 2.485 GHz | 2.4 GHz | -1.5 dBm | -83 dBc/Hz | 9 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08mm x 5.08mm x 1.47mm | Z-COMMUNICATIONS INC | compliant | |||
|
USSP2400
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 2.7 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 120 MHz/V | 2.485 GHz | 2.4 GHz | -1 dBm | -83 dBc/Hz | 3 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08mm x 5.08mm x 1.47mm | Z-COMMUNICATIONS INC | compliant |