Filter Your Search
1 - 1 of 1 results
|
USR2-T2217.77OHMS0.1%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 7.77 Ω | 0.1 % | 15 W | 4016 | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | USR2-T221 | USR2-T221 | 1 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 8 mm | 5.08 mm | 17.3 mm | 10.16 mm | 4 mm | VISHAY PRECISION GROUP INC | Radial, 4016 | compliant | EAR99 |