Parametric results for: USR1HR22MDD under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 24 results

|
-
Manufacturer Part Number: usr1hr22mdd
Select parts from the table below to compare.
Compare
Compare
USR1HR22MDD1CM
Nichicon Corporation
Check for Price Yes Yes Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 1.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00 3.5 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V4.20
USR1HR22MDDAA
Nichicon Corporation
Check for Price Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 1.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00.20 3.5 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2017-07-07
USR1HR22MDD1TE
Nichicon Corporation
Check for Price Yes Yes Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00 3.5 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V4.20
USR1HR22MDDTE
Nichicon Corporation
Check for Price Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 1.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00.20 3.5 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2017-07-07
USR1HR22MDD1CA
Nichicon Corporation
Check for Price Yes Yes Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 1.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00 3.5 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V4.20
USR1HR22MDD1TP
Nichicon Corporation
Check for Price Yes Yes Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 2.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00 3.5 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V4.20
USR1HR22MDD1AE
Nichicon Corporation
Check for Price Yes Yes Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 5 mm SNAP-IN 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00 3.5 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V4.20
USR1HR22MDDBB
Nichicon Corporation
Check for Price Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 1.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00.20 3.5 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2017-07-07
USR1HR22MDDTP
Nichicon Corporation
Check for Price Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 1.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00.20 3.5 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2017-07-07
USR1HR22MDD1CV
Nichicon Corporation
Check for Price Yes Yes Obsolete 220 nF 50 V 2.3 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.1 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 1.5 mm WIRE 4 mm 7 mm NICHICON CORP , compliant EAR99 8532.22.00 3.5 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V4.20