Filter Your Search
1 - 10 of 12 results
|
USL0J101MDA1CA
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
USL0J101MDA1AE
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | SNAP-IN | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
USL0J101MDA1CC
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
USL0J101MDA1CM
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
USL0J101MDA1TE
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
USL0J101MDA1TD
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
USL0J101MDA1BA
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
USL0J101MDA1BB
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||
|
USL0J101MDA
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | SL | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||
|
USL0J101MDA1TP
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.26 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |