Filter Your Search
1 - 1 of 1 results
|
USDE28
Esterline Power Systems
|
Check for Price | Obsolete | 1.372 W | 575 Ω | 28 V | 4 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 49 mA | 21 V | 1 V | 28 V | 4A@28VDC | 5.5 ms | 5.5 ms | MIL-PRF-5757 | -65 °C | 125 °C | DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK | 9.2 mm | 23 mm | 20.5 mm | 20.5mm X 9.2mm X 23mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 |