Filter Your Search
1 - 4 of 4 results
|
USBF1600T-104I/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 25 µA | 25 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | ||
|
USBF1600T-104V/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 25 µA | 25 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | R-PDSO-G8 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | ||
|
USBF1600T-104I/MFVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 25 µA | 25 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.32.00.51 | ||
|
USBF1600T-104V/MFVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 25 µA | 25 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | R-PDSO-N8 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.32.00.51 |