Filter Your Search
1 - 1 of 1 results
|
USB-C31-S-RA-CS2-SMT-BK-T/R
Adam Technologies Inc
|
Check for Price | Yes | Active | 24 | 2 | 500 µm | 2 | 40 mΩ | 5 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | RIGHT ANGLE | USB CONNECTOR | 141VAC V | NO | 100 MΩ | 1 | e3 | UL | 94V-0 | -40 °C | 85 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | USB 3.1 C | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.49 mm | FLASH inch | NICKEL | SOLDER AND SURFACE MOUNT | 0.135 inch | 0.358 inch | 0.379 inch | ADAM TECH | compliant | Adam Tech |