Filter Your Search
1 - 4 of 4 results
|
USB97CFDC-MN
SMSC
|
Check for Price | No | No | Obsolete | 0.125 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IT SUPPORTS 4KB INTERNAL RAM | 75 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 235 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STANDARD MICROSYSTEMS CORP | QFP | 12 X 12 MM, TQFP-100 | 100 | unknown | 8542.31.00.01 | ||||||
|
USB97CFDC2-MV-01X
SMSC
|
Check for Price | Obsolete | 14.318 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||
|
USB97CFDC-MN
Rochester Electronics LLC
|
Check for Price | No | Active | 0.125 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IT SUPPORTS 4KB INTERNAL RAM | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 235 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | 12 X 12 MM, TQFP-100 | 100 | unknown | ||||||||
|
USB97CFDC2-MN-01X
SMSC
|
Check for Price | No | No | Obsolete | USB | 0.125 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | 100 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, QFP100,.55SQ,16 | 100 | compliant | 8542.31.00.01 |