Filter Your Search
1 - 10 of 28 results
|
USB260-M3/52T
Vishay Intertechnologies
|
$0.2450 | Yes | Active | 2 A | 1.6 V | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | Vishay | |||||||||||||||||||||||||||
|
USB260HM3/52T
Vishay Intertechnologies
|
$0.3109 | Yes | Active | 2 A | 1.6 V | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | Vishay | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
USB260-M3/52T
Vishay Semiconductors
|
$0.3164 | Active | 2 A | 1.6 V | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
USB2602-NE-XX
SMSC
|
Check for Price | Transferred | YES | CMOS | Not Qualified | S-PQFP-G128 | 70 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | STANDARD MICROSYSTEMS CORP | TFQFP, | unknown | 8542.31.00.01 | QFP | 128 | USB | 14 mm | TFQFP | 1.2 mm | 1.98 V | 1.62 V | 1.8 V | COMMERCIAL | 14 mm | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||||
|
USB2602-NU-06
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | Not Qualified | S-PQFP-G128 | 70 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | QFP | COMMERCIAL | TQFP128,.63SQ,16 | ||||||||||||||||||||||||||||||||||||||||
|
USB2601-NE-XX
Microchip Technology Inc
|
Check for Price | No | Active | YES | CMOS | Not Qualified | S-PQFP-G128 | 70 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, TQFP-128 | compliant | 8542.31.00.01 | QFP | 128 | USB | 14 mm | TFQFP | 1.2 mm | 1.98 V | 1.62 V | 1.8 V | COMMERCIAL | 14 mm | MICROPROCESSOR CIRCUIT | TQFP128,.63SQ,16 | ||||||||||||||||||||||||||||
|
USB260-E3/52T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||||||||||||||||
|
USB260-E3/52T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||||||
|
USB2602-NU-04
SMSC
|
Check for Price | Transferred | YES | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | Not Qualified | S-PQFP-G128 | 70 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | STANDARD MICROSYSTEMS CORP | TFQFP, TQFP128,.63SQ,16 | compliant | 8542.31.00.01 | QFP | 128 | 14 mm | TFQFP | 1.2 mm | 1.98 V | 1.62 V | 1.8 V | COMMERCIAL | 14 mm | BUS CONTROLLER, UNIVERSAL SERIAL BUS | TQFP128,.63SQ,16 | USB | 24 MHz | |||||||||||||||||||||||||||
|
USB260HE3/52T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | DO-214AA | 2 |