Filter Your Search
1 - 2 of 2 results
|
USB2532-1080AEN
Microchip Technology Inc
|
$2.5208 | Yes | Active | I2C; SMBUS; UART; USB | 24 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | also available with 3.3v supply | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N36 | e3 | 70 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
USB2532-1080AEN-TR
Microchip Technology Inc
|
$3.6250 | Yes | Active | I2C; SMBUS; UART; USB | 24 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | also available with 3.3v supply | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N36 | e3 | 70 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip |