Filter Your Search
1 - 1 of 1 results
|
USB2517I-JZX-TR
Microchip Technology Inc
|
$7.4382 | Yes | Active | I2C; SMBUS; VBUS | 60 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V | 460 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-64 | 64 | compliant | 3A991.A.3 | 8542.31.00.01 | Microchip |