Filter Your Search
1 - 1 of 1 results
|
USB2517-JZX-TR
Microchip Technology Inc
|
$5.5750 | Yes | Active | I2C; SMBUS; USB | 60 MBps | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V | 1.98 V | 1.62 V | COMMERCIAL | S-PQCC-N64 | e3 | 3 | 70 °C | 260 | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | 64 | compliant | 3A991.A.3 | 8542.31.00.01 | Microchip |